857-042-420-208

Heilind Number:EDA857-042-420-208
Manufacturer:EDAC
Manufacturer Number:857-042-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-420-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding environments. With a 5A amperage rating and 42 positions on a dual-row layout, this connector offers ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight-mount orientation connector for seamless board-to-board connections in your electronic designs.