857-042-421-102

Heilind Number:EDA857-042-421-102
Manufacturer:EDAC
Manufacturer Number:857-042-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior, this connector is as visually appealing as it is functional. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering excellent durability and heat resistance. With one row and 42 positions, it provides ample connectivity options. The contact material is high-quality Copper Alloy, guaranteeing stable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation and integration. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for dependable performance in your PCB connections.