857-042-421-103

Heilind Number:EDA857-042-421-103
Manufacturer:EDAC
Manufacturer Number:857-042-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-421-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row design with 42 positions and a pitch of .156 inches, it's perfect for various PCB applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the sleek black housing adds a professional touch. Whether straight-mounted or used for board-to-board connections, this connector is a versatile solution for your connectivity needs.