857-042-421-104

Heilind Number:EDA857-042-421-104
Manufacturer:EDAC
Manufacturer Number:857-042-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-421-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for reliable performance in demanding environments, this black connector boasts a sleek UL 94V-0 Polyphenylene Sulfide housing. With a single row and 42 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is engineered to withstand extreme conditions. Perfect for board-to-board PCB connections, it guarantees precision and durability in every use. Elevate your electronic setups with this essential component.