857-042-421-108

Heilind Number:EDA857-042-421-108
Manufacturer:EDAC
Manufacturer Number:857-042-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-421-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 42 positions, ensuring seamless communication between boards. With a low pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and thermal stability, making it ideal for high-temperature environments. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your electronic projects. Explore our range of PCB connectors for more options to suit your specific needs.