857-042-422-201

Heilind Number:EDA857-042-422-201
Manufacturer:EDAC
Manufacturer Number:857-042-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-422-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 42 copper alloy contacts, it guarantees reliable power transmission with an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in extreme environments ranging from -40 to 105°C, this connector is a must-have in your electronic assembly arsenal. Elevate your connectivity game with this essential component.