857-042-422-202

Heilind Number:EDA857-042-422-202
Manufacturer:EDAC
Manufacturer Number:857-042-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-422-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust construction with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring seamless performance even in high temperatures. With a pitch of .156 inches and 42 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your existing setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your PCB connectivity with this high-quality component.