857-042-422-212

Heilind Number:EDA857-042-422-212
Manufacturer:EDAC
Manufacturer Number:857-042-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-422-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a visually appealing solution but also ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and flame resistance, making it ideal for industrial applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless connectivity with a total of 42 positions. The straight mount orientation offers easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.