857-042-424-201

Heilind Number:EDA857-042-424-201
Manufacturer:EDAC
Manufacturer Number:857-042-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-424-201

Detailed Description

Enhance your electronic connections with this high temperature Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 42 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.