857-042-424-203

Heilind Number:EDA857-042-424-203
Manufacturer:EDAC
Manufacturer Number:857-042-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-424-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration on your board, offering 42 positions for versatile connectivity. Operating flawlessly between -40 and 105 °C, it's perfect for industrial applications. Choose this Straight-mount connector for efficient and secure board-to-board connections. Elevate your PCB assembly with this essential component.