857-042-424-204

Heilind Number:EDA857-042-424-204
Manufacturer:EDAC
Manufacturer Number:857-042-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-424-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows and 42 positions, it offers ample connectivity for your applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and high-performance setups. Upgrade your PCB connections today with this top-of-the-line connector.