857-042-424-208

Heilind Number:EDA857-042-424-208
Manufacturer:EDAC
Manufacturer Number:857-042-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-424-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at 5A. Boasting 42 positions and straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component for efficient and secure PCB connectivity.