857-042-424-212

Heilind Number:EDA857-042-424-212
Manufacturer:EDAC
Manufacturer Number:857-042-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity. With a sleek black finish, this connector is not only aesthetically pleasing but also functional, with a high amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and heat resistance, making it ideal for high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless and secure connections. With 42 positions in total, it offers ample room for multiple connections. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our Card Edge Connector for exceptional performance and longevity in your PCB projects.