857-042-425-101

Heilind Number:EDA857-042-425-101
Manufacturer:EDAC
Manufacturer Number:857-042-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-425-101

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Boasting a robust design with a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability in demanding environments. The Copper Alloy contact material guarantees reliable power transmission, with a 5A amperage rating accommodating various devices. Featuring a single row layout with 42 positions and a pitch of .156 inches, it offers ample connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.