857-042-425-103

Heilind Number:EDA857-042-425-103
Manufacturer:EDAC
Manufacturer Number:857-042-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-425-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek Black color and crafted with top-quality UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and reliability. With a single row configuration and a total of 42 positions, it offers seamless integration for your PCB applications. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Whether for industrial or commercial use, trust in this connector to deliver consistent and secure board-to-board connections.