857-042-425-107

Heilind Number:EDA857-042-425-107
Manufacturer:EDAC
Manufacturer Number:857-042-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-425-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With a single row layout and 42 copper alloy contact positions, it offers efficient power delivery at up to 5 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Perfect for Board To Board PCB connections, this straight-mount connector guarantees secure and durable performance. Upgrade your setup today with this essential component.