857-042-425-108

Heilind Number:EDA857-042-425-108
Manufacturer:EDAC
Manufacturer Number:857-042-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-425-108

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector in sleek black. Engineered for durability and reliability, it features a single row design with 42 positions, perfect for seamless board-to-board integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior performance even in extreme conditions, withstanding temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is effortless. The straight mount orientation further simplifies installation, making it ideal for various applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB connectivity with this cutting-edge Card Edge Connector.