857-042-427-101

Heilind Number:EDA857-042-427-101
Manufacturer:EDAC
Manufacturer Number:857-042-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-427-101

Detailed Description

Upgrade your system with our high temp card edge connector, designed to deliver superior performance under extreme conditions. This black connector, constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensures reliable connectivity in high-temperature environments. With a 5A amperage rating and 42 positions on a single row, it offers ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your electronic systems. Choose this card edge connector for dependable performance in critical board-to-board connections.