857-042-427-102

Heilind Number:EDA857-042-427-102
Manufacturer:EDAC
Manufacturer Number:857-042-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-427-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a sleek black finish, it seamlessly integrates into your setup while ensuring reliable power transmission at 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. Featuring a single row layout, it offers 42 positions for seamless board-to-board connections. The copper alloy contacts, with a pitch of .156 inches, provide efficient signal transmission. With a wide operating temperature range of -40 to 105 °C, this connector is built to withstand tough environments. Perfect for high-demand applications, it is a must-have for any PCB project.