857-042-427-103

Heilind Number:EDA857-042-427-103
Manufacturer:EDAC
Manufacturer Number:857-042-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-427-103

Detailed Description

Ensure high-temperature performance with our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees reliability in extreme environments. Featuring 42 copper alloy contacts in a single row configuration, it offers a secure and efficient connection with a pitch of .156 inches. The straight mount orientation and compact design make it ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.