857-042-427-104

Heilind Number:EDA857-042-427-104
Manufacturer:EDAC
Manufacturer Number:857-042-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-427-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black exterior and constructed with UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability. With a single row configuration and a total of 42 positions, this connector ensures seamless board-to-board PCB connections. The copper alloy contact material provides efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity setup with this essential component.