857-042-427-107

Heilind Number:EDA857-042-427-107
Manufacturer:EDAC
Manufacturer Number:857-042-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-427-107

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in hot environments, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission for your electronics. Featuring a single row layout with 42 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless connectivity on your board. The contact material, Copper Alloy, further enhances conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.