857-042-427-108

Heilind Number:EDA857-042-427-108
Manufacturer:EDAC
Manufacturer Number:857-042-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-427-108

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a single row configuration and 42 positions at a pitch of .156 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for demanding PCB setups, this connector guarantees secure and efficient data transmission. Elevate your connectivity standards with this essential component.