857-042-431-101

Heilind Number:EDA857-042-431-101
Manufacturer:EDAC
Manufacturer Number:857-042-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-431-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a sleek design with a single row of 42 positions, this connector ensures reliable performance in demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The Copper Alloy contact material and .156-inch pitch facilitate seamless data transmission, while the straight mount orientation offers easy installation onto PCBs. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial projects requiring robust connectivity solutions. Elevate your PCB connections with this essential component.