857-042-431-107

Heilind Number:EDA857-042-431-107
Manufacturer:EDAC
Manufacturer Number:857-042-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-431-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row and 42 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for use in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial settings. Its straight mount orientation makes installation a breeze. Trust in our connector to deliver high-quality, uninterrupted connectivity for your projects.