857-042-440-201

Heilind Number:EDA857-042-440-201
Manufacturer:EDAC
Manufacturer Number:857-042-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-440-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding conditions. With a 5 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Its two rows with a .156-inch pitch and .2-inch row spacing offer seamless integration on PCBs. Boasting 42 positions, it enables versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications, this connector is a must-have in your electronic setup.