857-042-440-203

Heilind Number:EDA857-042-440-203
Manufacturer:EDAC
Manufacturer Number:857-042-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-440-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 42 positions make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial environments. Upgrade your PCB connections with this robust and high-performance connector.