857-042-440-207

Heilind Number:EDA857-042-440-207
Manufacturer:EDAC
Manufacturer Number:857-042-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-440-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing for reliable durability. With two rows and 42 positions, it offers ample connectivity options while the copper alloy contact material ensures efficient transmission. The .156" pitch and .2" row spacing provide precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Explore our range of board to board PCB connectors for seamless integration.