857-042-440-208

Heilind Number:EDA857-042-440-208
Manufacturer:EDAC
Manufacturer Number:857-042-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-440-208

Detailed Description

Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows and 42 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for seamless integration, this connector can handle operating temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for your next project. Explore more in our PCB Connectors collection.