857-042-440-212

Heilind Number:EDA857-042-440-212
Manufacturer:EDAC
Manufacturer Number:857-042-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-440-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient power transfer. Boasting two rows and 42 positions, it offers ample connectivity options, all while maintaining a compact design with a row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Explore the future of connectivity with this essential component.