857-042-441-101

Heilind Number:EDA857-042-441-101
Manufacturer:EDAC
Manufacturer Number:857-042-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability, it features a single row with 42 positions, ideal for efficient board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in harsh environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its straight mount orientation and black color provide versatility in installation. Upgrade your connectivity with this essential component.