857-042-441-102

Heilind Number:EDA857-042-441-102
Manufacturer:EDAC
Manufacturer Number:857-042-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a single row configuration and 42 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.