857-042-441-103

Heilind Number:EDA857-042-441-103
Manufacturer:EDAC
Manufacturer Number:857-042-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-103

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector, designed for seamless integration in electronic setups. With an amperage rating of 5 A and robust UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in demanding environments. Featuring a single row layout with 42 positions and precision Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Suitable for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for industrial applications. Upgrade your connectivity solutions with this essential component.