857-042-441-104

Heilind Number:EDA857-042-441-104
Manufacturer:EDAC
Manufacturer Number:857-042-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 42 positions with a contact material of durable Copper Alloy. Its UL 94V-0 Polyphenylene Sulfide housing guarantees high temperature resistance, making it suitable for industrial applications. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Install it easily with its straight mount orientation, perfect for seamless board-to-board connections. Upgrade your setup with this essential component for guaranteed efficiency and performance.