857-042-441-107

Heilind Number:EDA857-042-441-107
Manufacturer:EDAC
Manufacturer Number:857-042-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this black connector features a single row of 42 contact positions with a pitch of .156 inches. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With an operating temperature range of -40 to 105 °C, it's ideal for applications where thermal stability is essential. Its straight mount orientation and row spacing of .2 inches make installation easy and efficient. Trust in this connector for seamless board-to-board connectivity in your projects.