857-042-441-108

Heilind Number:EDA857-042-441-108
Manufacturer:EDAC
Manufacturer Number:857-042-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this black connector features a 1-row layout with 42 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures superior durability, while the copper alloy contact material guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications.Upgrade your PCB connectivity with this high-quality connector, perfect for demanding industrial and commercial settings.