857-042-441-112

Heilind Number:EDA857-042-441-112
Manufacturer:EDAC
Manufacturer Number:857-042-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-441-112

Detailed Description

Enhance the connectivity of your high-temperature application with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 contact positions, ensuring reliable transmission of signals. The housing is constructed with UL 94V-0 Polyphenylene Sulfide, guaranteeing robustness even in harsh environments. Each contact is made of durable Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and electronic setups. Its straight mount orientation offers flexibility in PCB assembly, making it a versatile solution for your connectivity needs. Trust in our Card Edge Connector to deliver consistent performance and longevity in your projects.