857-042-442-201

Heilind Number:EDA857-042-442-201
Manufacturer:EDAC
Manufacturer Number:857-042-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-442-201

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With 42 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of environments. Trust in this connector for secure and efficient board-to-board connections in your projects.