857-042-442-204

Heilind Number:EDA857-042-442-204
Manufacturer:EDAC
Manufacturer Number:857-042-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-442-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transfer with a 5A rating. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Featuring 42 positions, this connector facilitates seamless board-to-board connections in a variety of applications. Operable in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Elevate your connectivity solutions with this essential component.