857-042-442-208

Heilind Number:EDA857-042-442-208
Manufacturer:EDAC
Manufacturer Number:857-042-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-442-208

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring utmost safety and efficiency. With a robust copper alloy contact material and two rows of 42 positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for demanding applications in various industries. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting all your connectivity needs with precision.