857-042-442-212

Heilind Number:EDA857-042-442-212
Manufacturer:EDAC
Manufacturer Number:857-042-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-442-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for durability and performance, this connector features a 42-position, 2-row layout with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for demanding industrial applications. The straight mount orientation facilitates easy installation, making it a perfect choice for your board-to-board connectivity needs. Trust in the quality and efficiency of this essential component for seamless electronic setups.