857-042-445-102

Heilind Number:EDA857-042-445-102
Manufacturer:EDAC
Manufacturer Number:857-042-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-445-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 5 A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout, it offers 42 positions for seamless board-to-board connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The connector has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation adds to its versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for secure and stable card edge connections.