857-042-445-103

Heilind Number:EDA857-042-445-103
Manufacturer:EDAC
Manufacturer Number:857-042-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-445-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a total of 42 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Whether you're working on industrial machinery or high-tech electronics, trust in this connector for secure and efficient board-to-board PCB connections. Elevate your connectivity game with this essential component.