857-042-445-108

Heilind Number:EDA857-042-445-108
Manufacturer:EDAC
Manufacturer Number:857-042-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-445-108

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, it offers seamless integration onto your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contact material, it ensures both durability and reliable conductivity. The 42 positions, spaced at a pitch of .156 inches with .2 inches row spacing, provide ample room for secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Perfect for board-to-board connections, it guarantees efficient signal transmission with a 5A amperage rating. Upgrade your setup with this high-quality connector for smooth and reliable performance every time.