857-042-445-112

Heilind Number:EDA857-042-445-112
Manufacturer:EDAC
Manufacturer Number:857-042-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row with 42 positions, perfect for secure board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Each contact is crafted from Copper Alloy, offering excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation easy and efficient. Trust in this high-quality connector for your critical connectivity needs.