857-042-447-101

Heilind Number:EDA857-042-447-101
Manufacturer:EDAC
Manufacturer Number:857-042-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-447-101

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Designed for durability and efficiency, it features a single row configuration with 42 contact positions, ensuring seamless board-to-board connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Perfect for demanding applications, this connector boasts a 5A amperage rating and a straight mount orientation, making it a versatile and essential component in your PCB assembly. Elevate your connectivity solutions with this high-quality Card Edge Connector.