857-042-447-102

Heilind Number:EDA857-042-447-102
Manufacturer:EDAC
Manufacturer Number:857-042-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-447-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Rated for up to 5 A, this connector features a single row design with 42 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto PCBs. Operating smoothly between -40 and 105 °C, it is ideal for a wide range of applications. Trust in this straight mount orientation connector for secure and long-lasting board-to-board connections.