857-042-447-103

Heilind Number:EDA857-042-447-103
Manufacturer:EDAC
Manufacturer Number:857-042-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-447-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, guaranteeing seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise signal transmission is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connection game with this black connector, offering a robust 5A amperage for high-power needs. Its straight mount orientation simplifies installation, making it an essential component for your PCB setup.