857-042-447-107

Heilind Number:EDA857-042-447-107
Manufacturer:EDAC
Manufacturer Number:857-042-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-447-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration, it offers 42 positions for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliability. The .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for various applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB setup with this essential component.