857-042-453-103

Heilind Number:EDA857-042-453-103
Manufacturer:EDAC
Manufacturer Number:857-042-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-453-103

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 42 positions for seamless board-to-board connections. The copper alloy contacts, operating at an amperage of 5 A, guarantee efficient power transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation and alignment. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Upgrade your connectivity solutions with this reliable and high-performance Card Edge Connector.